1 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U2RD1001X

DigiKey Part Number
10-ERJ-U2RD1001XTR-ND - Tape & Reel (TR)
10-ERJ-U2RD1001XCT-ND - Cut Tape (CT)
10-ERJ-U2RD1001XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U2RD1001X
Description
RES 1K OHM 0.5% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U2RD1001X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49,971
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.19000$0.19
10$0.09300$0.93
25$0.07320$1.83
50$0.06180$3.09
100$0.05290$5.29
250$0.04404$11.01
500$0.03896$19.48
1,000$0.03492$34.92
5,000$0.02847$142.35
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02559$255.90
20,000$0.02415$483.00
30,000$0.02345$703.50
50,000$0.02269$1,134.50
70,000$0.02226$1,558.20
100,000$0.02185$2,185.00
Manufacturers Standard Package