
LP906090JH+PCM+2 WIRES 70MM | |
|---|---|
DigiKey Part Number | 5194-LP906090JH+PCM+2WIRES70MM-ND |
Manufacturer | |
Manufacturer Product Number | LP906090JH+PCM+2 WIRES 70MM |
Description | BATTERY LITH POLY 3.7V 6AH |
Customer Reference | |
Detailed Description | 3.7 V Lithium Polymer Battery Rechargeable (Secondary) 6Ah |
Datasheet | Datasheet |
Category | Capacity |
Mfr | Size / Dimension 3.62" L x 2.38" W x 0.39" H (92.0mm x 60.5mm x 9.9mm) |
Packaging Tray | Termination Style Wire Leads |
Part Status Active | Discharge Rate 1.2A |
Battery Chemistry | Standard Charge Current 1.2A |
Voltage - Rated |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.72000 | $32.72 |
| 10 | $27.16100 | $271.61 |
| 81 | $23.88852 | $1,934.97 |
| 162 | $22.57957 | $3,657.89 |
| 324 | $21.59784 | $6,997.70 |



