
LP851719JU+PCM+2 WIRES 50MM | |
|---|---|
DigiKey Part Number | 5194-LP851719JU+PCM+2WIRES50MM-ND |
Manufacturer | |
Manufacturer Product Number | LP851719JU+PCM+2 WIRES 50MM |
Description | BATTERY LITH POLY 3.7V 180MAH |
Customer Reference | |
Detailed Description | 3.7 V Lithium Polymer Battery Rechargeable (Secondary) 180mAh |
Datasheet | Datasheet |
Category | Capacity |
Mfr | Size / Dimension 0.87" L x 0.71" W x 0.37" H (22.0mm x 18.0mm x 9.4mm) |
Packaging Tray | Termination Style Wire Leads |
Part Status Active | Discharge Rate 40mA |
Battery Chemistry | Standard Charge Current 40mA |
Voltage - Rated | Shipping Info Due to restrictions, only ground shipment is allowed. |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.12000 | $8.12 |
| 10 | $6.73700 | $67.37 |
| 50 | $5.93320 | $296.66 |
| 100 | $5.58870 | $558.87 |
| 300 | $5.20593 | $1,561.78 |
| 600 | $5.05283 | $3,031.70 |
| 1,200 | $4.97627 | $5,971.52 |




