
LP605060JU+PCM+2 WIRES 70MM | |
|---|---|
DigiKey Part Number | 5194-LP605060JU+PCM+2WIRES70MM-ND |
Manufacturer | |
Manufacturer Product Number | LP605060JU+PCM+2 WIRES 70MM |
Description | BATTERY LITH POLY 3.7V 1.85AH |
Customer Reference | |
Detailed Description | 3.7 V Lithium Polymer Battery Rechargeable (Secondary) 1.85Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 2.48" L x 2.01" W x 0.26" H (63.0mm x 51.0mm x 6.6mm) | |
Termination Style | Wire Leads | |
Discharge Rate | 380mA | |
Shelf Life | - | |
Standard Charge Current | 950mA | |
Standard Charge Time | - | |
Weight | - |


