iW-G54M-OS35-3D512M-E004G-BIA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

iW-G54M-OS35-3D512M-E004G-BIA

DigiKey Part Number
2503-iW-G54M-OS35-3D512M-E004G-BIA-ND
Manufacturer
Manufacturer Product Number
iW-G54M-OS35-3D512M-E004G-BIA
Description
STM32MP135F OSM-SF LGA SOM
Customer Reference
Detailed Description
Single Board Computer 1GHz 1 Core 512MB/0GB RAM ARM® Cortex®-A7
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
iWave Global
Series
-
Packaging
Bulk
Part Status
Active
Core Processor
ARM® Cortex®-A7
Speed
1GHz
Number of Cores
1
Power (Watts)
-
Cooling Type
-
Size / Dimension
1.181" x 1.181" (30.00mm x 30.00mm)
Form Factor
-
Expansion Site/Bus
ADC, CAN, GPIO, I2C, JTAG, PWM, RGB, RGMII, SPI, UART
RAM Capacity/Installed
512MB/0GB
Storage Interface
eMMC, I2C, SD, SDIO, SPI
Video Outputs
RGB
Ethernet
-
USB
USB 2.0 Host (1), USB 2.0 OTG (1)
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
No
Contents
-
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 12 days from iWave Global
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$62.13000$62.13