iW-G54S-O035-3D512M-S008G-BCA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

iW-G54S-O035-3D512M-S008G-BCA

DigiKey Part Number
2503-iW-G54S-O035-3D512M-S008G-BCA-ND
Manufacturer
Manufacturer Product Number
iW-G54S-O035-3D512M-S008G-BCA
Description
STM32MP135F OSM SBC
Customer Reference
Detailed Description
Single Board Computer 1.0GHz 1 Core 512MB RAM ARM® Cortex®-A7
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
iWave Global
Series
Packaging
Bulk
Part Status
Active
Core Processor
ARM® Cortex®-A7
Speed
1.0GHz
Number of Cores
1
Power (Watts)
12.0W
Cooling Type
Heat Sink
Size / Dimension
3.350" x 2.200" (85.09mm x 55.88mm)
Form Factor
SBC
Expansion Site/Bus
ADC, CAN, GPIO, I2C, JTAG, PWM, RGMII, SPI, UART
RAM Capacity/Installed
512MB
Storage Interface
eMMC, Flash, microSD
Video Outputs
RGB
Ethernet
10/10/100Mbps (1), GbE
USB
USB (2)
Digital I/O Lines
10
Analog Input:Output
-
Watchdog Timer
No
Operating Temperature
- 40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 14 days from iWave Global
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$177.60000$177.60