
MS3106R24-22SX | |
|---|---|
DigiKey Part Number | IMS3106R24-22SX-ND |
Manufacturer | |
Manufacturer Product Number | MS3106R24-22SX |
Description | CIRCULAR CONNECTOR, MIL-DTL-5015 |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder Cup |
Category | Orientation X |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 4 | Ingress Protection Environment Resistant |
Grade Military | Features Backshell, Coupling Nut |
Qualification MIL-DTL-5015 | Current Rating (Amps) 74A |
Shell Size - Insert 24-22 | Voltage Rating 900VAC, 1250VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $404.40000 | $404.40 |
| 10 | $328.58000 | $3,285.80 |
| 25 | $276.70000 | $6,917.50 |
| 50 | $238.97000 | $11,948.50 |
| 100 | $202.20000 | $20,220.00 |



