
MS3102R24-22PX | |
|---|---|
DigiKey Part Number | IMS3102R24-22PX-ND |
Manufacturer | |
Manufacturer Product Number | MS3102R24-22PX |
Description | CONN RCPT MALE 4P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bag | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 4 | Shielding |
Grade Military | Current Rating (Amps) 74A |
Qualification MIL-DTL-5015 | Voltage Rating 900VAC, 1.25kVDC |
Shell Size - Insert 24-22 | Cable Opening 1.375" (34.93mm) |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Threaded | Applications Marine, Military |
Orientation X | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $104.76000 | $104.76 |
| 10 | $85.11000 | $851.10 |
| 25 | $71.67000 | $1,791.75 |
| 50 | $61.90000 | $3,095.00 |
| 100 | $52.38000 | $5,238.00 |


