
KPT2E14-19PXEXA206 | |
|---|---|
DigiKey Part Number | IKPT2E14-19PXEXA206-ND |
Manufacturer | |
Manufacturer Product Number | KPT2E14-19PXEXA206 |
Description | CONN RCPT MALE 19POS GOLD SOLDER |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Orientation X |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Black Zinc |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Black |
Number of Positions 19 | Ingress Protection Environment Resistant |
Shell Size - Insert 14-19 | Current Rating (Amps) 7.5A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 600VAC, 850VDC |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.88000 | $41.88 |
| 10 | $40.33000 | $403.30 |
| 25 | $38.89000 | $972.25 |
| 50 | $36.29000 | $1,814.50 |
| 100 | $35.12000 | $3,512.00 |


