ITT Cannon KP Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KPT07E12-10PW

DigiKey Part Number
IKPT07E12-10PW-ND
Manufacturer
Manufacturer Product Number
KPT07E12-10PW
Description
CIRCULAR CONNECTOR, KPT SERIES,
Customer Reference
Detailed Description
10 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
W
Mfr
Primary Material
Metal
Series
Shell Material
Aluminum Alloy
Packaging
Bag
Shell Finish
Olive Drab Cadmium
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Color
Olive Drab
Number of Positions
10
Ingress Protection
Environment Resistant
Shell Size - Insert
12-10
Current Rating (Amps)
7.5A
Mounting Type
Panel Mount
Voltage Rating
600VAC, 850VDC
Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-55°C ~ 125°C
Termination
Solder Cup
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Fastening Type
Bayonet Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from PEI-Genesis
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.