Image for KPSE06E12-10SWF42 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KPSE06E12-10SWF42

DigiKey Part Number
IKPSE06E12-10SWF42-ND
Manufacturer
Manufacturer Product Number
KPSE06E12-10SWF42
Description
CONN PLUG 10POS CBL MNT W/SKTS
Customer Reference
Detailed Description
10 Position Circular Connector Plug, Female Sockets Crimp
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
10
Shell Size - Insert
12-10
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
W
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
Environment Resistant
Features
-
Shielding
-
Current Rating (Amps)
7.5A
Voltage Rating
600VAC, 850VDC
Operating Temperature
-55°C ~ 125°C
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,185
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$39.90000$39.90
10$38.43000$384.30
25$37.05000$926.25
50$34.58000$1,729.00
100$33.47000$3,347.00