
KPT06U14-18PW | |
|---|---|
DigiKey Part Number | IKPT06U14-18PW-ND |
Manufacturer | |
Manufacturer Product Number | KPT06U14-18PW |
Description | CONN PLUG 18POS W/PIN INLINE |
Customer Reference | |
Detailed Description | 18 Position Circular Connector Plug, Male Pins Solder Cup |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Features Potted |
Number of Positions 18 | Current Rating (Amps) 7.5A |
Shell Size - Insert 14-18 | Voltage Rating 600VAC, 850VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Base Product Number |
Orientation W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $234.49000 | $234.49 |
| 10 | $127.90000 | $1,279.00 |
| 25 | $100.49000 | $2,512.25 |
| 50 | $87.93000 | $4,396.50 |
| 100 | $78.16000 | $7,816.00 |


