
KPT00U14-18SW | |
|---|---|
DigiKey Part Number | IKPT00U14-18SW-ND |
Manufacturer | |
Manufacturer Product Number | KPT00U14-18SW |
Description | CONN RCPT 18POS W/SKT WALL |
Customer Reference | |
Detailed Description | 18 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Category | Orientation W |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 18 | Features Potted |
Shell Size - Insert 14-18 | Current Rating (Amps) 7.5A |
Mounting Type Panel Mount | Voltage Rating 600VAC, 850VDC |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $186.65000 | $186.65 |
| 10 | $101.81000 | $1,018.10 |
| 25 | $79.99000 | $1,999.75 |
| 50 | $69.99000 | $3,499.50 |
| 100 | $62.22000 | $6,222.00 |


