
KPT06F16-26PF42A206 | |
|---|---|
DigiKey Part Number | IKPT06F16-26PF42A206-ND |
Manufacturer | |
Manufacturer Product Number | KPT06F16-26PF42A206 |
Description | KPT 26C 26#20 PIN PLUG |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Plug, Male Pins Solder Cup |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Black Zinc |
Packaging Retail Package | Contact Finish - Mating Gold |
Part Status Active | Color Black |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 26 | Current Rating (Amps) 7.5A |
Shell Size - Insert 16-26 | Voltage Rating 600VAC, 850VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.60000 | $46.60 |
| 10 | $44.88000 | $448.80 |
| 25 | $43.27000 | $1,081.75 |
| 50 | $40.39000 | $2,019.50 |
| 100 | $39.09000 | $3,909.00 |


