
KPT02E16-26SEXA206 | |
|---|---|
DigiKey Part Number | IKPT02E16-26SEXA206-ND |
Manufacturer | |
Manufacturer Product Number | KPT02E16-26SEXA206 |
Description | CONN RCPT FMALE 26POS GOLD SLDR |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Black Zinc |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Black |
Number of Positions 26 | Ingress Protection Environment Resistant |
Shell Size - Insert 16-26 | Current Rating (Amps) 7.5A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 600VAC, 850VDC |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.31000 | $45.31 |
| 10 | $43.63000 | $436.30 |
| 25 | $42.07000 | $1,051.75 |
| 50 | $39.27000 | $1,963.50 |
| 100 | $38.00000 | $3,800.00 |


