
KPT06E16-26PDN | |
|---|---|
DigiKey Part Number | IKPT06E16-26PDN-ND |
Manufacturer | |
Manufacturer Product Number | KPT06E16-26PDN |
Description | CONN PLUG MALE 26P GOLD SLDR CUP |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 26 | Features Shrink Boot Adapter |
Shell Size - Insert 16-26 | Current Rating (Amps) 7.5A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600VAC, 850VDC |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Bayonet Lock | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $57.37000 | $57.37 |
| 10 | $55.24000 | $552.40 |
| 25 | $53.27000 | $1,331.75 |
| 50 | $49.72000 | $2,486.00 |
| 100 | $48.12000 | $4,812.00 |



