
KPSE02E16-26SF0 | |
|---|---|
DigiKey Part Number | IKPSE02E16-26SF0-ND |
Manufacturer | |
Manufacturer Product Number | KPSE02E16-26SF0 |
Description | CONN RCPT HSG FMALE 26POS PNL MT |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Manufacturer ITT Cannon, LLC | Orientation N (Normal) |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Chromate over Cadmium |
Part Status Active | Housing Color Olive Drab |
Connector Type Receptacle Housing | Ingress Protection Environment Resistant |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 26 | Note Contacts Sold Separately |
Shell Size - Insert 16-26 | Insert Material Polychloroprene |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.86000 | $30.86 |
| 10 | $29.72000 | $297.20 |
| 25 | $28.66000 | $716.50 |
| 50 | $26.75000 | $1,337.50 |
| 100 | $25.89000 | $2,589.00 |




