
KPT06E14-15SX | |
|---|---|
DigiKey Part Number | IKPT06E14-15SX-ND |
Manufacturer | |
Manufacturer Product Number | KPT06E14-15SX |
Description | CONN PLUG FMALE 15P GOLD SLD CUP |
Customer Reference | |
Detailed Description | 15 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 15 | Current Rating (Amps) 7.5A, 13A |
Shell Size - Insert 14-15 | Voltage Rating 600VAC, 850VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Base Product Number |
Orientation X |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $58.15000 | $58.15 |
| 10 | $55.99000 | $559.90 |
| 25 | $53.99000 | $1,349.75 |
| 50 | $50.39000 | $2,519.50 |
| 100 | $48.77000 | $4,877.00 |



