
KPT06E12-10PY | |
|---|---|
DigiKey Part Number | KPT06E12-10PY-ND |
Manufacturer | |
Manufacturer Product Number | KPT06E12-10PY |
Description | KPT 10C 10#20 PIN PLUG |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Retail Package | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 10 | Current Rating (Amps) 7.5A |
Shell Size - Insert 12-10 | Voltage Rating 600VAC, 850VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Base Product Number |
Orientation Y |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.37000 | $37.37 |
| 10 | $35.98000 | $359.80 |
| 25 | $34.70000 | $867.50 |
| 50 | $32.38000 | $1,619.00 |
| 100 | $31.34000 | $3,134.00 |


