
KPT06E12-10PF42F0 | |
|---|---|
DigiKey Part Number | IKPT06E12-10PF42F0-ND |
Manufacturer | |
Manufacturer Product Number | KPT06E12-10PF42F0 |
Description | CONN HSG INLINE MNT PLUG 10POS |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Category | Orientation N (Normal) |
Manufacturer ITT Cannon, LLC | Shell Material Aluminum Alloy |
Series | Shell Finish Chromate over Cadmium |
Packaging Bag | Housing Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type Plug Housing | Features Coupling Nut |
Type For Male Pins | Shielding Unshielded |
Number of Positions 10 | Note Contacts Sold Separately |
Shell Size - Insert 12-10 | Insert Material Polychloroprene |
Contact Type Solder Cup | Contact Shape Circular |
Contact Size 20 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.07000 | $24.07 |
| 10 | $23.18000 | $231.80 |
| 25 | $22.35000 | $558.75 |
| 50 | $20.86000 | $1,043.00 |
| 100 | $20.19000 | $2,019.00 |


