
KPT06B22-41P | |
|---|---|
DigiKey Part Number | IKPT06B22-41P-ND |
Manufacturer | |
Manufacturer Product Number | KPT06B22-41P |
Description | CONN PLUG MALE 41P GOLD SLDR CUP |
Customer Reference | |
Detailed Description | 41 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 41 | |
Shell Size - Insert | 22-41 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | - | |
Features | Strain Relief | |
Shielding | - | |
Current Rating (Amps) | 7.5A, 13A | |
Voltage Rating | 600VAC, 850VDC | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $102.45000 | $102.45 |
| 10 | $98.66000 | $986.60 |
| 25 | $95.13000 | $2,378.25 |
| 50 | $88.79000 | $4,439.50 |
| 100 | $85.93000 | $8,593.00 |



