
KPT01B22-41S | |
|---|---|
DigiKey Part Number | IKPT01B22-41S-ND |
Manufacturer | |
Manufacturer Product Number | KPT01B22-41S |
Description | KPT 41C 27#20 14#16 SKT RECP |
Customer Reference | |
Detailed Description | 41 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Retail Package | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Features Strain Relief |
Number of Positions 41 | Current Rating (Amps) 7.5A, 13A |
Shell Size - Insert 22-41 | Voltage Rating 600VAC, 850VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $131.83000 | $131.83 |
| 10 | $126.95000 | $1,269.50 |
| 25 | $122.41000 | $3,060.25 |
| 50 | $114.25000 | $5,712.50 |
| 100 | $110.57000 | $11,057.00 |


