
KPT02E14-15SEX | |
|---|---|
DigiKey Part Number | IKPT02E14-15SEX-ND |
Manufacturer | |
Manufacturer Product Number | KPT02E14-15SEX |
Description | CONN RCPT FMALE 15POS GOLD SLDR |
Customer Reference | |
Detailed Description | 15 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 15 | Ingress Protection Environment Resistant |
Shell Size - Insert 14-15 | Current Rating (Amps) 7.5A, 13A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 600VAC, 850VDC |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.85000 | $29.85 |
| 10 | $28.74000 | $287.40 |
| 25 | $27.72000 | $693.00 |
| 50 | $25.87000 | $1,293.50 |
| 100 | $25.03000 | $2,503.00 |





