
KPT01E12-10SDN | |
|---|---|
DigiKey Part Number | IKPT01E12-10SDN-ND |
Manufacturer | |
Manufacturer Product Number | KPT01E12-10SDN |
Description | CONN RCPT FMALE 10P GOLD SLD CUP |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 10 | Features Shrink Boot Adapter |
Shell Size - Insert 12-10 | Current Rating (Amps) 7.5A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600VAC, 850VDC |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Bayonet Lock | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.77000 | $31.77 |
| 10 | $30.60000 | $306.00 |
| 25 | $29.50000 | $737.50 |
| 50 | $27.54000 | $1,377.00 |
| 100 | $26.65000 | $2,665.00 |







