


KPSE06F12-10PA206 | |
|---|---|
DigiKey Part Number | IKPSE06F12-10PA206-ND |
Manufacturer | |
Manufacturer Product Number | KPSE06F12-10PA206 |
Description | CONN PLUG MALE 10POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Black Zinc |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Black |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 10 | Features Strain Relief |
Shell Size - Insert 12-10 | Current Rating (Amps) 7.5A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600VAC, 850VDC |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Bayonet Lock | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $59.94000 | $59.94 |
| 10 | $57.72000 | $577.20 |
| 25 | $55.66000 | $1,391.50 |
| 50 | $51.95000 | $2,597.50 |
| 100 | $50.28000 | $5,028.00 |


