Similar
Similar

KPSE02E12-10SA206 | |
|---|---|
DigiKey Part Number | IKPSE02E12-10SA206-ND |
Manufacturer | |
Manufacturer Product Number | KPSE02E12-10SA206 |
Description | CONN RCPT FMALE 10POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Black Zinc |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Black |
Number of Positions 10 | Ingress Protection Environment Resistant |
Shell Size - Insert 12-10 | Current Rating (Amps) 7.5A |
Mounting Type Panel Mount | Voltage Rating 600VAC, 850VDC |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PT02SE-12-10S | Amphenol Industrial Operations | 45 | PT02SE12-10S-ND | $94.87000 | Similar |
| PT02SE-12-10S(025) | Amphenol Industrial Operations | 8 | PT02SE-12-10S(025)-ND | $89.62000 | Similar |




