
KPSE03E14-12PF0 | |
|---|---|
DigiKey Part Number | IKPSE03E14-12PF0-ND |
Manufacturer | |
Manufacturer Product Number | KPSE03E14-12PF0 |
Description | KPSE 12C 8#20 4#16 PIN RECP |
Customer Reference | |
Detailed Description | 12 Position Circular Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Number of Positions | 12 | |
Shell Size - Insert | 14-12 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Aluminum Alloy | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Operating Temperature | -55°C ~ 125°C | |
Insert Material | Polychloroprene | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.67000 | $36.67 |
| 10 | $35.31000 | $353.10 |
| 25 | $34.05000 | $851.25 |
| 50 | $31.78000 | $1,589.00 |
| 100 | $30.75000 | $3,075.00 |





