
DBR25S | |
|---|---|
DigiKey Part Number | IDBR25S-ND |
Manufacturer | |
Manufacturer Product Number | DBR25S |
Description | CONN D-SUB RCPT 25POS PNL MNT |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Yellow Chromate Plated Zinc | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Thermoplastic | |
Wire Gauge | 20-28 AWG | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.38000 | $24.38 |
| 10 | $23.19000 | $231.90 |
| 25 | $22.64000 | $566.00 |
| 50 | $21.61000 | $1,080.50 |
| 100 | $18.29000 | $1,829.00 |



