
DB25PV | |
|---|---|
DigiKey Part Number | IDB25PV-ND |
Manufacturer | |
Manufacturer Product Number | DB25PV |
Description | CONN D-SUB PLG 25POS PNL MT SLDR |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Bag | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Color Black |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Thermoplastic |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |




