
DAMAMT15PNM-F225 | |
|---|---|
DigiKey Part Number | DAMAMT15PNM-F225-ND |
Manufacturer | |
Manufacturer Product Number | DAMAMT15PNM-F225 |
Description | DSUB 15M CRIMP T G50 SS NM |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Category | Termination Crimp |
Mfr | Shell Material, Finish Stainless Steel |
Series | Contact Finish Gold |
Packaging Retail Package | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Plug, Male Pins | Color Black |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 2 (DA, A) | Operating Temperature -55°C ~ 150°C |
Contact Type Signal | Base Product Number |
Flange Feature Cable Side (M3) |





