Image for DAMAM15SA183 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAMAM15SA183

DigiKey Part Number
IDAMAM15SA183-ND
Manufacturer
Manufacturer Product Number
DAMAM15SA183
Description
DSUB 15F CRIMP G50 ZINC
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Housing/Shell (Unthreaded)
Mfr
Termination
Crimp
Series
Shell Material, Finish
Steel, Yellow Chromate Plated Zinc
Packaging
Retail Package
Contact Finish
Gold
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
7.5A
Connector Type
Receptacle, Female Sockets
Color
Black
Number of Positions
Contact Form
Machined
Number of Rows
2
Dielectric Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Mounting Type
Contact Material
Copper Alloy
Shell Size, Connector Layout
2 (DA, A)
Operating Temperature
-55°C ~ 150°C
Contact Type
Signal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from PEI-Genesis
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.