
CT6UHST4-18-1SC | |
|---|---|
DigiKey Part Number | ICT6UHST4-18-1SC-ND |
Manufacturer | |
Manufacturer Product Number | CT6UHST4-18-1SC |
Description | CONN PLUG 10POS STRAIGHT W/SKTS |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Female Sockets Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 10 | |
Grade | - | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 18-1 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Features | Heat Shrink, Potted | |
Shielding | - | |
Current Rating (Amps) | - | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $320.04000 | $320.04 |
| 10 | $174.57000 | $1,745.70 |
| 25 | $137.16000 | $3,429.00 |
| 50 | $120.01000 | $6,000.50 |
| 100 | $106.68000 | $10,668.00 |



