Image for CT1E18-1P0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT1E18-1P0

DigiKey Part Number
ICT1E18-1P0-ND
Manufacturer
Manufacturer Product Number
CT1E18-1P0
Description
ER 10C 10#16 PIN RECP
Customer Reference
Detailed Description
10 Position Circular Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Retail Package
Part Status
Active
Number of Positions
10
Grade
-
Qualification
MIL-DTL-5015
Shell Size - Insert
18-1
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Orientation
N (Normal)
Shell Material
Aluminum Alloy
Ingress Protection
Waterproof
Material Flammability Rating
-
Features
Backshell, Cable Clamp
Shielding
Operating Temperature
-55°C ~ 125°C
Insert Material
Polychloroprene
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 103
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$77.73000$77.73
10$63.15000$631.50
25$53.18000$1,329.50
50$45.93000$2,296.50
100$38.86000$3,886.00