Image for CA3108E28-11SF97 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3108E28-11SF97

DigiKey Part Number
ICA3108E28-11SF97-ND
Manufacturer
Manufacturer Product Number
CA3108E28-11SF97
Description
ER 22C 18#16 4#12 SKT PLUG RTA
Customer Reference
Detailed Description
22 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Mfr
Primary Material
Metal
Series
Shell Material
Aluminum Alloy
Packaging
Retail Package
Shell Finish
Olive Drab Cadmium
Part Status
Active
Contact Finish - Mating
Silver
Connector Type
Color
Olive Drab
Number of Positions
22
Ingress Protection
IP65 - Dust Tight, Water Resistant
Qualification
MIL-DTL-5015
Current Rating (Amps)
22A, 41A
Shell Size - Insert
28-11
Voltage Rating
50V
Mounting Type
Free Hanging (In-Line), Right Angle
Operating Temperature
-55°C ~ 125°C
Termination
Solder Cup
Base Product Number
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 93
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$149.59000$149.59
10$121.54000$1,215.40
25$102.35000$2,558.75
50$88.39000$4,419.50
100$74.79000$7,479.00