
CA3102R28-11PF80F0 | |
|---|---|
DigiKey Part Number | ICA3102R28-11PF80F0-ND |
Manufacturer | |
Manufacturer Product Number | CA3102R28-11PF80F0 |
Description | ER 22C 18#16 4#12 PIN RECP BOX |
Customer Reference | |
Detailed Description | 22 Position Circular Connector |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Mfr | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Ingress Protection Environment Resistant |
Number of Positions 22 | Shielding |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 28-11 | Insert Material Polychloroprene |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.59000 | $47.59 |
| 10 | $38.67000 | $386.70 |
| 25 | $32.56000 | $814.00 |
| 50 | $28.12000 | $1,406.00 |
| 100 | $23.80000 | $2,380.00 |



