
CA3108E22-19S | |
|---|---|
DigiKey Part Number | CA3108E22-19S-ND |
Manufacturer | |
Manufacturer Product Number | CA3108E22-19S |
Description | CONN PLUG FMALE 14P SOLDER CUP |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 14 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 22-19 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 50V |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $286.28000 | $286.28 |
| 10 | $232.60000 | $2,326.00 |
| 25 | $195.88000 | $4,897.00 |
| 50 | $169.17000 | $8,458.50 |
| 100 | $143.14000 | $14,314.00 |




