
CA3108E16-10SK130 | |
|---|---|
DigiKey Part Number | ICA3108E16-10SK130-ND |
Manufacturer | |
Manufacturer Product Number | CA3108E16-10SK130 |
Description | CONN PLUG FMALE 3P SILVER CRIMP |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Crimp |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 3 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 16-10 | Current Rating (Amps) 41A |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $237.39000 | $237.39 |
| 10 | $192.88000 | $1,928.80 |
| 25 | $162.42000 | $4,060.50 |
| 50 | $140.27000 | $7,013.50 |
| 100 | $118.69000 | $11,869.00 |



