Image for CA3108E14S-6SF80F42 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3108E14S-6SF80F42

DigiKey Part Number
ICA3108E14S-6SF80F42-ND
Manufacturer
Manufacturer Product Number
CA3108E14S-6SF80F42
Description
ER 6C 6#16S SKT PLUG RTANG
Customer Reference
Detailed Description
6 Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Mfr
Primary Material
Metal
Series
Shell Material
Aluminum Alloy
Packaging
Retail Package
Shell Finish
Olive Drab Cadmium
Part Status
Active
Contact Finish - Mating
Silver
Connector Type
Color
Olive Drab
Number of Positions
6
Ingress Protection
IP65 - Dust Tight, Water Resistant
Qualification
MIL-DTL-5015
Current Rating (Amps)
22A
Shell Size - Insert
14S-6
Voltage Rating
50V
Mounting Type
Free Hanging (In-Line), Right Angle
Operating Temperature
-55°C ~ 125°C
Termination
Crimp
Base Product Number
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 850
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$126.82000$126.82
10$103.04000$1,030.40
25$86.77000$2,169.25
50$74.94000$3,747.00
100$63.41000$6,341.00