
CA3106R24-22PF80 | |
|---|---|
DigiKey Part Number | ICA3106R24-22PF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3106R24-22PF80 |
Description | CONN PLUG MALE 4POS SILVER CRIMP |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 4 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Current Rating (Amps) 74A |
Shell Size - Insert 24-22 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $257.31000 | $257.31 |
| 10 | $209.07000 | $2,090.70 |
| 25 | $176.06000 | $4,401.50 |
| 50 | $152.05000 | $7,602.50 |
| 100 | $128.66000 | $12,866.00 |




