
CA3102E24-22SF80F0 | |
|---|---|
DigiKey Part Number | ICA3102E24-22SF80F0-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E24-22SF80F0 |
Description | ER 4C 4#8 SKT RECP BOX |
Customer Reference | |
Detailed Description | 4 Position Circular Connector |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Mfr | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Ingress Protection Environment Resistant |
Number of Positions 4 | Shielding |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 24-22 | Insert Material Polychloroprene |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $53.16000 | $53.16 |
| 10 | $43.19000 | $431.90 |
| 25 | $36.37000 | $909.25 |
| 50 | $31.41000 | $1,570.50 |
| 100 | $26.58000 | $2,658.00 |



