
CA3106R20-29SBF80A176 | |
|---|---|
DigiKey Part Number | ICA3106R20-29SBF80A176-ND |
Manufacturer | |
Manufacturer Product Number | CA3106R20-29SBF80A176 |
Description | CONN PLUG FMALE 17POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 17 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 20-29 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Finish Thickness - Mating 19.7µin (0.50µm) |
Fastening Type Reverse Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $192.53000 | $192.53 |
| 10 | $121.22000 | $1,212.20 |
| 25 | $86.13000 | $2,153.25 |
| 50 | $74.39000 | $3,719.50 |
| 100 | $62.94000 | $6,294.00 |


