
CA20L20-29PBA176 | |
|---|---|
DigiKey Part Number | ICA20L20-29PBA176-ND |
Manufacturer | |
Manufacturer Product Number | CA20L20-29PBA176 |
Description | CONN RCPT MALE 17POS GOLD SOLDER |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 17 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 20-29 | Voltage Rating 50V |
Mounting Type Panel Mount, Through Hole | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Finish Thickness - Mating 19.7µin (0.50µm) |
Termination Solder | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $113.56000 | $113.56 |
| 10 | $71.50000 | $715.00 |
| 25 | $50.80000 | $1,270.00 |
| 50 | $43.88000 | $2,194.00 |
| 100 | $37.13000 | $3,713.00 |


