
CA3106R18-1SF80F16 | |
|---|---|
DigiKey Part Number | ICA3106R18-1SF80F16-ND |
Manufacturer | |
Manufacturer Product Number | CA3106R18-1SF80F16 |
Description | ER 10C 10#16 SKT PLUG |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 10 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Features Dust Cap |
Shell Size - Insert 18-1 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $129.61000 | $129.61 |
| 10 | $105.31000 | $1,053.10 |
| 25 | $88.68000 | $2,217.00 |
| 50 | $76.59000 | $3,829.50 |
| 100 | $64.80000 | $6,480.00 |



