
CA3106F28-15SWBF80 | |
|---|---|
DigiKey Part Number | ICA3106F28-15SWBF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3106F28-15SWBF80 |
Description | CIRCULAR CONNECTOR, CA-B SERIES, |
Customer Reference | |
Detailed Description | 35 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation W |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 35 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 28-15 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $338.08000 | $338.08 |
| 10 | $212.86000 | $2,128.60 |
| 25 | $151.25000 | $3,781.25 |
| 50 | $130.62000 | $6,531.00 |
| 100 | $110.53000 | $11,053.00 |


