
CA3106F22-22SBF80 | |
|---|---|
DigiKey Part Number | ICA3106F22-22SBF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3106F22-22SBF80 |
Description | CONN PLUG FMALE 4P SILVER CRIMP |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 4 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Current Rating (Amps) 74A |
Shell Size - Insert 22-22 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $233.20000 | $233.20 |
| 10 | $146.83000 | $1,468.30 |
| 25 | $104.33000 | $2,608.25 |
| 50 | $90.10000 | $4,505.00 |
| 100 | $76.24000 | $7,624.00 |





