Image for CA3106F20-29SF80F42 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3106F20-29SF80F42

DigiKey Part Number
ICA3106F20-29SF80F42-ND
Manufacturer
Manufacturer Product Number
CA3106F20-29SF80F42
Description
ER 17C 17#16 SKT PLUG
Customer Reference
Detailed Description
17 Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Mfr
Primary Material
Metal
Series
Shell Material
Aluminum Alloy
Packaging
Retail Package
Shell Finish
Olive Drab Cadmium
Part Status
Active
Contact Finish - Mating
Silver
Connector Type
Color
Olive Drab
Number of Positions
17
Ingress Protection
IP65 - Dust Tight, Water Resistant
Qualification
MIL-DTL-5015
Current Rating (Amps)
22A
Shell Size - Insert
20-29
Voltage Rating
50V
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 125°C
Termination
Crimp
Base Product Number
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 293
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$134.51000$134.51
10$109.29000$1,092.90
25$92.03000$2,300.75
50$79.48000$3,974.00
100$67.25000$6,725.00