
CA3102R20-29PF80 | |
|---|---|
DigiKey Part Number | ICA3102R20-29PF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3102R20-29PF80 |
Description | ER 17C 17#16 PIN RECP BOX |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 17 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Shell Size - Insert 20-29 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $73.85000 | $73.85 |
| 10 | $60.00000 | $600.00 |
| 25 | $50.53000 | $1,263.25 |
| 50 | $43.64000 | $2,182.00 |
| 100 | $36.92000 | $3,692.00 |



