
CA3106F14S-6SA176 | |
|---|---|
DigiKey Part Number | CA3106F14S-6SA176-ND |
Manufacturer | |
Manufacturer Product Number | CA3106F14S-6SA176 |
Description | ER 6C 6#16S SKT PLUG |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 6 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 14S-6 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Finish Thickness - Mating 19.7µin (0.50µm) |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $95.84000 | $95.84 |
| 10 | $77.87000 | $778.70 |
| 25 | $65.57000 | $1,639.25 |
| 50 | $56.63000 | $2,831.50 |
| 100 | $47.92000 | $4,792.00 |



