
CA3100E14S-6PF80A176F42 | |
|---|---|
DigiKey Part Number | ICA3100E14S-6PF80A176F42-ND |
Manufacturer | |
Manufacturer Product Number | CA3100E14S-6PF80A176F42 |
Description | CONN RCPT 6POS WALL MNT W/PINS |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 6 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 14S-6 | Voltage Rating 50V |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Finish Thickness - Mating 19.7µin (0.50µm) |
Termination Crimp | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.66000 | $41.66 |
| 10 | $33.85000 | $338.50 |
| 25 | $28.51000 | $712.75 |
| 50 | $24.62000 | $1,231.00 |
| 100 | $20.83000 | $2,083.00 |



