
CA3106F10SL-3SBF80A176 | |
|---|---|
DigiKey Part Number | ICA3106F10SL-3SBF80A176-ND |
Manufacturer | |
Manufacturer Product Number | CA3106F10SL-3SBF80A176 |
Description | CIRCULAR CONNECTOR, CA-B SERIES, |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 3 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 10SL-3 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Finish Thickness - Mating 19.7µin (0.50µm) |
Fastening Type Reverse Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $85.63000 | $85.63 |
| 10 | $53.92000 | $539.20 |
| 25 | $38.31000 | $957.75 |
| 50 | $33.09000 | $1,654.50 |
| 100 | $28.00000 | $2,800.00 |


